| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
| Qty Unit Price 4,000 $8.22 | 32,000 Ready to Ship! | 4 Weeks | 2513 | Reel | ||||||||||||||||||
Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 3 $10.77 5 $10.71 20 $10.57 30 $10.52 75 $10.37 | 14,148 Ready to Ship! | 4 Weeks | 2344 | Tray | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 85 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip PIC32MX Series 256 KB Flash 64 KB SRAM 80 MHz 32-Bit Microcontroller - TQFP-64 | Qty Unit Price 4 $5.97 15 $5.90 25 $5.87 50 $5.84 100 $5.76 | 13,600 Ready to Ship! | 7 Weeks | 2548 | Tray | TQFP-64 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 80MHz | 53 | IrDA/I2C/LIN/PMP/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 7 | 2.3V to 3.6V | -40°C to +85°C | 28-chx10-bit | 1 | Surface Mount | |
| Qty Unit Price 1,500 $6.40 | 10,500 Ready to Ship! | 9 Weeks | 2517 | Reel | ||||||||||||||||||
Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 2 $11.74 4 $11.65 15 $11.49 25 $11.43 50 $11.26 | 8,705 Ready to Ship! | 7 Weeks | 2405 | Tray | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 85 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip PIC32MX Series 32 kB RAM 256 kB Flash SMT 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 4 $7.37 10 $7.31 25 $7.24 40 $7.21 100 $7.12 | 8,011 Ready to Ship! | 4 Weeks | 2431 | Tray | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 256kB | 32kB | 80MHz | 85 | IrDA/I2C/LIN/PMP/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip SAMC21 Series 256 KB Flash 32 KB RAM 48 MHz SMT 32-Bit Microcontroller - TQFP-64 | Qty Unit Price 1,500 $3.90 | 4,500 Ready to Ship! | 7 Weeks | 2530 | Reel | TQFP-64 | SAMC21 | ARM Cortex M0+ | Flash | 256kB | 32kB | 48MHz | 52 | CAN/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/POR/Reset/Watchdog | 5 | 2.7V to 5.5V | -40°C to +85°C | 20-chx12-bit / 3-chx16-bit | 1-chx10-bit | 1 | Surface Mount |
| Qty Unit Price 1,500 $4.98 | 4,500 Ready to Ship! | 9 Weeks | 2223 | Reel | ||||||||||||||||||
Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 3 $11.13 5 $11.07 20 $10.92 30 $10.87 75 $10.72 | 4,328 Ready to Ship! | 4 Weeks | 2350 | Tray | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 85 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip SAMD20 Series 256 KB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-64EP | Qty Unit Price 4,000 $3.07 | 4,000 Ready to Ship! | 9 Weeks | 2534 | Reel | QFN-64EP | SAMD20 | ARM Cortex M0+ | Flash | 256kB | 32kB | 48MHz | 52 | I2C/SPI/UART/USART | Brown-out Detect/POR/Reset/Watchdog | 1.62V to 3.6V | -40°C to +85°C | 20-chx12-bit | 1-chx10-bit | 1 | Surface Mount | |
Microchip SAMD21G Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48 | Qty Unit Price 4,000 $3.64 | 4,000 Ready to Ship! | 4 Weeks | 2506 | Reel | QFN-48 | SAMD21G | ARM Cortex M0+ | Flash | 256kB | 32kB | 48MHz | 38 | I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.62V to 3.6V | -40°C to +85°C | 14-chx12-bit | 1-chx10-bit | Surface Mount | ||
Microchip PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller SMT - TQFP-100 | Qty Unit Price 3 $8.06 10 $7.96 20 $7.91 40 $7.86 75 $7.75 | 3,074 Ready to Ship! | 4 Weeks | 2402 | Tray | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 32kB | 80MHz | 85 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip PIC32MX Series 512 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 119 $7.01 | 2,618 Ready to Ship! | 5 Weeks | 2416 | Tray | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 32kB | 80MHz | 85 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip SAMD21G Series 256 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-48 | Qty Unit Price 2,500 $3.73 | 2,500 Ready to Ship! | 4 Weeks | 2320 | Reel | TQFP-48 | SAMD21G | ARM Cortex M0+ | Flash | 256kB | 32kB | 48MHz | 38 | I2C/LINbus/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.62V to 3.6V | -40°C to +85°C | 14-chx12-bit | 1-chx10-bit | 1 | Surface Mount | |
Microchip MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control | Qty Unit Price 1,200 $9.39 | 2,400 Ready to Ship! | 6 Weeks | 2543 | Reel | |||||||||||||||||
Microchip PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller - TQFP-64 | Qty Unit Price 1,200 $7.10 | 2,400 Ready to Ship! | 6 Weeks | 2521 | Reel | TQFP-64 | PIC32MX | MIPS32 M4K | Flash | 512kB | 32kB | 80MHz | 53 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip PIC32MX Series 512 kB Flash 128 kB RAM 85 I/O 32-Bit Microcontroller - TQFP-100 | Qty Unit Price 1,200 $11.32 | 2,400 Ready to Ship! | 4 Weeks | 2351 | Reel | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 85 | CAN/Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller-LFBGA-324 | Qty Unit Price 500 $12.50 | 2,000 Ready to Ship! | 8 Weeks | 2533 | Reel | LFBGA-324 | SAMA5D3 | ARM Cortex A5 | Flash | 160kB | 128kB | 536MHz | 160 | CAN/EBI/EMI/Ethernet/I2C/Memory Card/SPI/SSC/USB | DMA/LCD/POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | ||
Microchip PIC32MX Series 512 kB Flash 128 kB RAM 32-Bit Microcontroller -TQFP-100 | Qty Unit Price 1,000 $11.89 | 2,000 Ready to Ship! | 7 Weeks | 2404 | Reel | TQFP-100 | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 85 | CANbus/Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip PIC32MX Series 64 kB Flash 16 kB RAM 32-Bit SMT Microcontroller - QFN-28 | Qty Unit Price 1,600 $3.07 | 1,600 Ready to Ship! | 4 Weeks | 2547 | Reel | QFN-28 | PIC32MX | MIPS32 M4K | Flash | 64kB | 16kB | 40MHz | 21 | IrDA/I2C/LIN/PMP/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 1 $2.50 15 $2.43 100 $2.38 400 $2.34 2,000 $2.28 | 1,439 Ready to Ship! | 4 Weeks | 1852 | Cut Tape Available in Mini-Reel | QFN-48 | QFN-48 | ARM Cortex M0+ | Flash | 128kB | 16kB | 48MHz | 38 | I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/DMA/I2S/POR | 1.62V to 3.63V | -40°C to +85°C | 14-chx12-bit | 1-chx10-bit | Surface Mount | |||
Microchip PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - TQFP-64 | Qty Unit Price 4 $6.87 15 $6.79 25 $6.76 50 $6.72 100 $6.63 | 1,125 Ready to Ship! | 6 Weeks | 2438 | Tray | TQFP-64 | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
| Qty Unit Price 1,000 $6.32 | 1,000 Ready to Ship! | 13 Weeks | 2548 | Reel | ||||||||||||||||||
Microchip ARM® Cortex®-M7 SAM E70 IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) | Qty Unit Price 1,000 $11.98 | 1,000 Ready to Ship! | 9 Weeks | 2529 | Reel | |||||||||||||||||
Microchip PIC32CM16 Family 16 kB Flash 2 kB RAM 48MHz SMT 32-Bit Microcontroller - TQFP-48 | Qty Unit Price 250 $0.835 500 $0.82 750 $0.81 1,000 $0.80 | 1,000 Ready to Ship! | 17 Weeks | 2522 | Tray | TQFP-48 | PIC32CM GV | ARM® Cortex®-M0+ | Flash | 16B | 2kB | 48MHz | 38 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/POR/PWM | 2 | 1.62V to 3.63V | -40°C to +85°C | 14-chx12-bit | 1-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart