| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
| Qty Unit Price 1,000 $0.235 2,000 $0.23 3,000 $0.225 | 171,000 Ready to Ship! | 24 Weeks | 2509 | Box | Power | SPST (1 Form A) | 15A | 9V | 277V | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||||
American Zettler AZ2100 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 40 $0.93 120 $0.90 200 $0.89 400 $0.875 800 $0.85 | 137,640 Ready to Ship! | 16 Weeks | 2510 | Tray | SPST (1 Form B) | 24V | 40A | Quick Connect | PCB Mount | ||||||||||||
American Zettler AZ942 Series 10 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay | Qty Unit Price 20 $0.615 80 $0.595 200 $0.58 500 $0.57 800 $0.55 | 122,460 Ready to Ship! | N/A | 2503 | Tube | SPDT (1 Form C) | 24V | 10A | PC Pin | PCB Mount | ||||||||||||
| Qty Unit Price 30 $0.73 75 $0.715 150 $0.70 300 $0.69 750 $0.66 | 107,500 Ready to Ship! | 16 Weeks | 2442 | Box | SPDT (1 Form C) | 12V | 17A | PC Pin | PCB Mount | |||||||||||||
TE Connectivity PCN Series 3 A SPST (1 Form A) 24 VDC PCB Mount Slim General Purpose Power Relay | Qty Unit Price 10 $2.06 25 $2.04 50 $2.01 125 $1.99 250 $1.94 | 49,205 Ready to Ship! | 21 Weeks | 2223 | Tube | SPST (1 Form A) | 24V | 3A | 4800Ω | 125V | PC Pin | 4 | PCB Mount | |||||||||
| Qty Unit Price 20 $1.19 40 $1.18 100 $1.16 200 $1.15 400 $1.12 | 48,625 Ready to Ship! | 24 Weeks | 2534 | Tube | Power | Non-Latching | SPST (1 Form A) | 12V | 6A | 720Ω | 400V | PC Pin | 6 | Through Hole | ||||||||
Hongfa HF32F Series 1 Form A 12 V 10 A PCB Subminiature Intermediate Power Relay | Qty Unit Price 1,000 $0.325 2,000 $0.315 | 39,876 Ready to Ship! | 22 Weeks | 2214 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | ||||||||||||
| Qty Unit Price 50 $0.415 125 $0.41 250 $0.40 500 $0.395 1,250 $0.38 | 38,843 Ready to Ship! | 24 Weeks | 2448 | Box | SPDT (1 Form C) | 12V | 10A | Straight Thru Hole | PCB Mount | |||||||||||||
| Qty Unit Price 1,000 $1.69 | 35,000 Ready to Ship! | 26 Weeks | 2536 | Reel | Signal | Latching | DPDT (2 Form C) | 33.3mA | 3V | 2A | 90Ω | 250V | Palladium (Pd), Ruthenium (Ru), Gold (Au) | -40°C to +85°C | Gull Wing | 8 | PCB Mount | |||||
TE Connectivity RYII Series SPDT 24 VDC Through hole General Purpose Power Relay RY211024 | Qty Unit Price 20 $1.30 60 $1.28 100 $1.27 300 $1.25 500 $1.23 | 27,000 Ready to Ship! | 19 Weeks | 2429 | Tube | General Purpose | SPDT (1 Form C) | 24V | 8A | 2.35kΩ | 400V | 245mW | Silver Nickel (AgNi) | 40°C to 70°C | 12.3mm | PC Pin | 5 | Through Hole | ||||
Panasonic Industry JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 100 $1.09 200 $1.08 300 $1.07 500 $1.05 | 26,400 Ready to Ship! | 24 Weeks | 2513 | Tray | General Purpose | Non-Latching | SPDT (1 Form C) | 44mA | 12V | 10A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20.4mm | PCB | 5 | Through Hole | ||
Hongfa HF3FF Series 10 A SPDT 24 VDC PCB Mount Sealed Subminiature High Power Relay | Qty Unit Price 75 $0.31 150 $0.305 300 $0.30 750 $0.295 1,500 $0.285 | 23,149 Ready to Ship! | 24 Weeks | 2502 | Box | Power | SPDT (1 Form C) | 24V | 10A | 1600Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 100MΩ | 15.5mm | PC Pin | 5 | PCB Mount | ||||
TE Connectivity P2 Series 2 A DPDT 12 VDC Surface Mount Communications/Signal PC Board Relay | Qty Unit Price 400 $1.77 | 22,400 Ready to Ship! | 45 Weeks | 2525 | Reel | RF | DPDT (2 Form C) | 12V | 2A | 1029Ω | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||||
Panasonic Industry JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 20 $1.09 40 $1.08 100 $1.07 250 $1.06 500 $1.03 | 22,000 Ready to Ship! | 24 Weeks | 2516 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 22mA | 24V | 5A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
| Qty Unit Price 10 $3.18 25 $3.13 40 $3.10 100 $3.06 150 $3.00 | 21,390 Ready to Ship! | 6 Weeks | 2412 | Tube | Power | SPST (1 Form A) | 12V | 16A | 480V | Silver Tin Oxide | -40°C to +105°C | PC Pin | 7 | PCB Mount | ||||||||
| Qty Unit Price 20 $1.30 40 $1.29 100 $1.27 200 $1.26 400 $1.23 | 21,105 Ready to Ship! | 24 Weeks | 2509 | Tube | General Purpose | 3PST (3 Form A) | 24V | 6A | 2880Ω | 400V | 200mW | Silver Nickel | -40°C to +70°C | 10.6mm | PC Pin | Through Hole | ||||||
| Qty Unit Price 500 $1.58 | 21,000 Ready to Ship! | 14 Weeks | 2511 | Box | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 12A | 360Ω | 400V | 400mW | Silver Nickel (AgNi) | -40°C to +85°C | 15.7mm | PC Pin | 8 | Through Hole | ||||
| Qty Unit Price 10 $2.06 25 $2.03 50 $2.01 125 $1.98 250 $1.94 | 20,840 Ready to Ship! | 23 Weeks | 2413 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 5V | 8A | 62Ω | 400V | Silver Nickel (AgNi 90/10) | -40°C to +85°C | 15.7mm | PCB | 8 | Through Hole | |||||
| Qty Unit Price 1,000 $0.265 2,000 $0.26 | 16,000 Ready to Ship! | N/A | 2511 | Box | ||||||||||||||||||
American Zettler AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay | Qty Unit Price 1 $0.515 50 $0.505 125 $0.49 300 $0.48 750 $0.46 | 15,660 Ready to Ship! | N/A | 2537 | Tube | General Purpose | Non-Latching | SPDT (1 Form C) | 12V | 16A | 400Ω | 30V | 150W | -40°C to +100°C | 100MΩ | PC Pin | 5 | PCB Mount | ||||
TE Connectivity T9A Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay | Qty Unit Price 10 $2.51 25 $2.47 50 $2.45 100 $2.42 200 $2.37 | 15,168 Ready to Ship! | 19 Weeks | 2436 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 30A | 24V | 30A | 576Ω | 277V | 1W | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1GΩ | 20.4mm | 4 | PCB Mount | ||
Panasonic Industry JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 20 $1.17 40 $1.15 100 $1.14 200 $1.13 400 $1.10 | 12,888 Ready to Ship! | 24 Weeks | 2441 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 44mA | 12V | 5A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
American Zettler AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay | Qty Unit Price 1 $1.10 30 $1.07 75 $1.05 200 $1.02 400 $0.97 | 12,247 Ready to Ship! | N/A | 2432 | Tray | Power | Non-Latching | SPST (1 Form A) | 24V | 40A | 660Ω | 30V | Silver Cadmium Oxide (AgCdO) | -55°C to +85°C | 1000MΩ | 19.1mm | 4 | PCB Mount | ||||
| Qty Unit Price 20 $2.16 60 $2.12 80 $2.11 200 $2.08 300 $2.05 | 11,260 Ready to Ship! | 14 Weeks | 2310 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 14.2mA | 115V | 8A | 8.1kΩ | 400V | -40°C to +70°C | PC Pin | 8 | Through Hole | ||||||
Panasonic Industry JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Unit Price 20 $1.17 40 $1.16 100 $1.15 200 $1.14 400 $1.11 | 11,057 Ready to Ship! | 24 Weeks | 2421 | Box | General Purpose | Non-Latching | SPST (1 Form A) | 44mA | 12V | 10A | 270Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 4 | Through Hole |
Added to Your Shopping Cart