| Part Details | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | 3dB Bandwidth-Min | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Power Supply Rejection Ratio | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
Microchip MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5 | Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.10 | 492,000 Ready to Ship! | 9 Weeks | 2508 | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.6V/µs | 4.5mV | 1MHz | 19pA | 1.8V to 6V | 76dB | 100µA | Rail to Rail | 86dB | -40°C to +85°C | 112dB | 90° | 28nV/√Hz | 23mA | Surface Mount | |||
| Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.10 | 51,000 Ready to Ship! | 9 Weeks | 2535 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 0.6V/µs | 5mV | 1MHz | 2pA | 1.8V to 6V | 78dB | 85µA | Rail to Rail | 83dB | -40°C to +125°C | 105dB | 90° | 24nV/√Hz | 20mA | Surface Mount | ||||
| Qty Unit Price 3,300 $0.865 | 36,300 Ready to Ship! | 7 Weeks | 2530 | Reel | SOIC-8 | General Purpose | 2 | 0.003V/µs | 3mV | 14kHz | 1pA | 1.4V to 6V | 80dB | Rail to Rail | 85dB | -40°C to +85°C | 115dB | 65° | 170nV/√Hz | 20mA | Surface Mount | |||||
| Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.10 | 24,000 Ready to Ship! | 4 Weeks | 2508 | Reel | SOT-353 (SC-88A, SC-70-5) | Low Power | 1 | 0.6V/µs | 4.5mV | 1MHz | 19pA | 1.8V to 6V | 76dB | 100µA | Rail to Rail | 86dB | -40°C to +85°C | 112dB | 90° | 28nV/√Hz | 23mA | Surface Mount | ||||
Microchip MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5 | Qty Unit Price 3,000 $0.765 | 15,000 Ready to Ship! | 6 Weeks | 2504 | Reel | SOT-23-5 (SOT-25) | Precision | 1 | 4V/ms | 150µV | 10kHz | 100pA | 1.8V to 5.5V | 95dB | Rail to Rail | 88dB | -40°C to +125°C | 115dB | 65° | 165nV/√Hz | 23mA | Surface Mount | ||||
| Qty Unit Price 3,000 $0.375 6,000 $0.37 9,000 $0.365 | 9,000 Ready to Ship! | 4 Weeks | 2519 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 6V/µs | 7mV | 2.5MHz | 250nA | 4V to 32V | 100dB | 2mA | 110dB | -40°C to +85°C | 50mA | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.60 | 6,000 Ready to Ship! | 4 Weeks | 2514 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 0.024V/µs | 3mV | 100kHz | 1pA | 1.4V to 6V | 80dB | Rail to Rail | 85dB | -40°C to +125°C | 115dB | 60° | 170nV/√Hz | 20mA | Surface Mount | |||||
| Qty Unit Price 3,000 $0.565 | 6,000 Ready to Ship! | 4 Weeks | 2530 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 7V/µs | 3mV | 10MHz | 1pA | 2.4V to 6V | 85dB | 1mA | Rail to Rail | 90dB | -40°C to +125°C | 110dB | 65° | 8.7nV/√Hz | 25mA | Surface Mount | ||||
| Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 6,000 Ready to Ship! | 6 Weeks | 2505 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 0.5V/µs | 4.5mV | 1MHz | 100pA | 1.8V to 6V | 78dB | Rail to Rail | 78dB | -40°C to +125°C | 110dB | 65° | 28nV/√Hz | 15mA | Surface Mount | |||||
| Qty Unit Price 2,500 $0.179 5,000 $0.177 7,500 $0.175 10,000 $0.174 12,500 $0.172 | 5,000 Ready to Ship! | 8 Weeks | 2513 | Reel | MSOP-8 | General Purpose | 2 | 0.6V/µs | 5mV | 1MHz | 2pA | 1.8V to 6V | 78dB | 85µA | Rail to Rail | 83dB | -40°C to +125°C | 105dB | 90° | 24nV/√Hz | 20mA | Surface Mount | ||||
| Qty Unit Price 3,300 $0.164 6,600 $0.162 9,900 $0.161 13,200 $0.16 16,500 $0.157 | 3,300 Ready to Ship! | 4 Weeks | 2321 | Reel | DFN-8 | Low Power | 2 | 0.6V/µs | 4.5mV | 1MHz | 1.1nA | 1.8V to 6V | 76dB | 50µA to 170µA | Rail to Rail | 86dB | -40°C to +125°C | 112dB | 90° | 28nV/√Hz | 23mA | Surface Mount | ||||
| Qty Unit Price 20 $1.19 50 $1.18 200 $1.16 500 $1.15 2,000 $1.12 | 3,135 Ready to Ship! | 6 Weeks | 2511 | Tube | SOIC-14 | General Purpose | 4 | 2.3V/µs | 2mV | 2.8MHz | 1pA | 2.7V to 6V | 90dB | Rail to Rail | 88dB | -40°C to +85°C | 115dB | 50° | 29nV/√Hz | 22mA | Surface Mount | |||||
| Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.10 | 3,000 Ready to Ship! | 4 Weeks | 2529 | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.6V/µs | 4.5mV | 1MHz | 1100pA | 1.8V to 6V | 76dB | 100µA | Rail to Rail | 86dB | -40°C to +125°C | 112dB | 90° | 28nV/√Hz | 23mA | Surface Mount | ||||
Microchip MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOT-23-5 | Qty Unit Price 3,000 $0.475 6,000 $0.465 | 3,000 Ready to Ship! | 6 Weeks | 2428 | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 2.3V/µs | 2mV | 2.8MHz | 5000pA | 2.7V to 6V | 90dB | Rail to Rail | 88dB | -40°C to +125°C | 115dB | 50° | 29nV/√Hz | 23mA | Surface Mount | ||||
Microchip MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier- SOT-23-5 | Qty Unit Price 3,000 $1.12 | 3,000 Ready to Ship! | 4 Weeks | 2335 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 7V/ns | 500µV | 10MHz | 5000pA | 2.5V to 5.5V | 90dB | 1mA | Rail to Rail | 90dB | -40°C to +125°C | 110dB | 65° | 8.7nV/√Hz | 30mA | Surface Mount | |||
Microchip MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5 | Qty Unit Price 3,000 $0.565 | 3,000 Ready to Ship! | 6 Weeks | 2406 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 3V/ms | 3mV | 14kHz | 1pA | 1.4V to 6V | 80dB | Rail to Rail | 85dB | -40°C to +125°C | 115dB | 65° | 170nV/√Hz | 20mA | Surface Mount | ||||
Microchip MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5 | Qty Unit Price 3,000 $0.565 | 3,000 Ready to Ship! | 4 Weeks | 2519 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 3V/ms | 3mV | 14kHz | 1pA | 1.4V to 6V | 80dB | Rail to Rail | 85dB | -40°C to +85°C | 115dB | 65° | 170nV/√Hz | 20mA | Surface Mount | ||||
| Qty Unit Price 3,000 $0.715 | 3,000 Ready to Ship! | N/A | 2529 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 0.15V/µs | 150µV | 385kHz | 100pA | 1.8V to 6V | 91dB | Rail to Rail | 87dB | -40°C to +125°C | 115dB | 61° | 34nV/√Hz | 26mA | Surface Mount | |||||
| Qty Unit Price 2,500 $0.27 5,000 $0.265 10,000 $0.26 | 2,500 Ready to Ship! | 6 Weeks | 2525 | Reel | TSSOP-14 | Low Power | 4 | 0.6V/µs | 4.5mV | 1MHz | 19pA | 1.8V to 6V | 76dB | 100µA | Rail to Rail | 86dB | -40°C to +85°C | 112dB | 90° | 28nV/√Hz | 23mA | Surface Mount | ||||
| Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 10,000 $0.40 | 2,500 Ready to Ship! | 4 Weeks | 2329 | Reel | MSOP-8 | 2 | 0.15V/ns | 5mV | Surface Mount | |||||||||||||||||
Microchip MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5 | Qty Unit Price 1 $0.655 15 $0.565 75 $0.51 300 $0.465 1,500 $0.41 | 2,380 Ready to Ship! | 9 Weeks | 2249 | Cut Tape Available in Mini-Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.6V/µs | 4.5mV | 1MHz | 19pA | 1.8V to 6V | 76dB | 100µA | Rail to Rail | 86dB | -40°C to +85°C | 112dB | 90° | 28nV/√Hz | 23mA | Surface Mount | |||
| Qty Unit Price 1 $0.665 15 $0.625 75 $0.60 250 $0.585 1,250 $0.555 | 2,195 Ready to Ship! | 5 Weeks | 2118 | Cut Tape Available in Mini-Reel | MSOP-8 | General Purpose | 1 | 7V/µs | 4mV | 10MHz | 1pA | 2.4V to 6V | 91dB | 0.35mA to 1.35mA | Rail to Rail | 89dB | -40°C to +125°C | 105dB | 65° | 9.4nV/√Hz | 25mA | Surface Mount | ||||
Microchip MCP6V31 Series 300 kHz 5.5 V Single Zero Drift Operational Amplifier - SC-70-5 | Qty Unit Price 1 $2.32 15 $2.12 75 $2.00 300 $1.90 1,500 $1.78 | 2,180 Ready to Ship! | 18 Weeks | 2234 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | Zero Drift | 1 | 0.13V/µs | 8µV | 300kHz | 5pA | 1.8V to 5.5V | 135dB | 12µA to 34µA | Rail to Rail | 135dB | -40°C to +125°C | 135dB | 70° | 50nV/√Hz | 21mA | Surface Mount | |||
| Qty Unit Price 30 $0.69 100 $0.67 300 $0.655 1,000 $0.64 3,000 $0.615 | 1,439 Ready to Ship! | 4 Weeks | 2443 | Tube | SOIC-8 | Low Power | 2 | 2.3V/µs | 3mV | 2.8MHz | 60pA | 2.7V to 6V | 90dB | Rail to Rail | 88dB | -40°C to +85°C | 115dB | 50° | 29nV/√Hz | 22mA | Surface Mount | |||||
| Qty Unit Price 1 $0.815 15 $0.72 75 $0.66 300 $0.61 1,500 $0.555 | 978 Ready to Ship! | 4 Weeks | 1820 | Cut Tape Available in Mini-Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 0.15V/µs | 5mV | 300kHz | 1pA | 1.8V to 6V | 75dB | 20µA | Rail to Rail | 83dB | -40°C to +125°C | 110dB | 65° | 52nV/√Hz | 23mA | Surface Mount |
Added to Your Shopping Cart