Référence fabricant
2350397-4
4 Position Push-in 5.00 mm Female Socket Terminal Block Plug
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Box Méthode de montage :Wire Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2350397-4 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 2350397-4 - Caractéristiques techniques
| No of Positions: | 4 |
| Pitch: | 5 mm |
| Style/Orientation: | Free Hanging Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Receptacle |
| Mating Type: | Push - Pull |
| Color: | Green |
| Insulation Resistance: | 2000MΩ |
| Méthode de montage : | Wire Mount |
Fonctionnalités et applications
TE Connectivity (TE) is expanding its Buchanan portfolio with new push-in clamp termination PCB connectors which enable tool-less insertion of ferruled and unferruled wires. This reduces the labor time in installation by as much as 80% compared to the installation of traditional screw-clamp terminations.
APPLICATIONS
• Servo/inverter drives
• Industrial controls
• Programmable logic controllers
• Safety controls and modules
• Power-supply units
• Heating, ventilation and air-conditioning units
FEATURES
• 2 to 16 poles
• Solid or stranded wire
• Operating-temperature range: -40°C to 105°C
• >2,000MΩ insulation resistance
• UL recognized
Emballages disponibles
Qté d'emballage(s) :
2000 par Box
Méthode de montage :
Wire Mount