text.skipToContent text.skipToNavigation

Référence fabricant

DT04-4P-CE09

DEUTSCH DT Series 4 Position Dual Row Male Pin Free Hanging Receptacle Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2426
Product Specification Section
TE Connectivity DT04-4P-CE09 - Caractéristiques techniques
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Receptacle
Mating Type: Latch Holder
Color: Black
Méthode de montage : Cable Mount
Fonctionnalités et applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Stock global :
1 459
d’Allemagne:
1 459
Sur commande :Order inventroy details
7 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,88 $
USD
Quantité
Prix unitaire
1
1,88 $
30
1,85 $
100
1,83 $
200
1,81 $
500+
1,76 $
Product Variant Information section