text.skipToContent text.skipToNavigation

Référence fabricant

IHLP2525CZER100M01

IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2419
Product Specification Section
Vishay IHLP2525CZER100M01 - Caractéristiques techniques
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 102mΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications

Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.

One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.

The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.

They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.

Perfect for any application that requires portable power; Dale part number IHLP2525CZER100M01 is a surface mount shielded power inductor with an inductance of 10 uH with a tolerance of 20% at 3 Amps with a 102 milli-Ohm DC resistance.

Note: The "2525CZ" in part number IHLP2525CZER100M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP2525CZER100M01 in a reel type packaging.

Pricing Section
Stock global :
64 000
d’Allemagne:
64 000
Sur commande :Order inventroy details
60 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
520,00 $
USD
Quantité
Prix unitaire
2 000
0,26 $
4 000
0,255 $
6 000+
0,25 $
Product Variant Information section