text.skipToContent text.skipToNavigation

Référence fabricant

LMC7101BYM5-TR

LMC7101 Series 12 V 500 kHz SMT Low Power Operational Amplifier - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2426
Product Specification Section
Microchip LMC7101BYM5-TR - Caractéristiques techniques
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 0.5MHz
Average Bias Current-Max: 64pA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 82dB
Supply Current: 0.8mA
Operating Temp Range: -40°C to +85°C
Phase Margin: 45°
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

LMC7101BYM5 TR is a high-performance, low-power, operational amplifier which is pin-for-pin compatible with the National Semiconductor LMC7101. It features rail-to-rail input and output performance in Micrel’s IttyBitty™ SOT-23-5 package.

The LMC7101 is a 500 kHz gain bandwidth amplifier designed to operate from 2.7 V to 12 V single-ended power supplies with guaranteed performance at supply voltages of 2.7 V, 3 V, 5 V, and 12 V. This op amp’s input common-mode range includes ground and extends 300 mV beyond the supply rails. For example, the common-mode range is –0.3 V to +5.3 V with a 5 V supply.

Key Features:

  • Small footprint SOT-23-5 package.
  • Guaranteed 2.7 V, 3 V, 5 V, and 12 V performance.
  • 500 kHz gain-bandwidth.
  • 0.01% total harmonic distortion at 10kHz (5 V, 2 kO).
  • 0.5 mA typical supply current at 5 V.

Applications:

  • Mobile communications, cellular phones, pagers.
  • Battery-powered instrumentation.
  • PCMCIA, USB.
  • Portable computers and PDAs

To learn more about MIC710x product family, Click Here.

Pricing Section
Stock global :
51 000
d’Allemagne:
51 000
Sur commande :Order inventroy details
231 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
495,00 $
USD
Quantité
Prix unitaire
3 000
0,165 $
6 000
0,163 $
12 000
0,161 $
45 000+
0,157 $
Product Variant Information section