text.skipToContent text.skipToNavigation

Référence fabricant

TL431ACDT

TL431 Series Single Channel Programmable Precision Reference - SOIC-8

Product Specification Section
STMicroelectronics TL431ACDT - Caractéristiques techniques
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TL431ACDT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The device’s temperature range is extended for the automotive version from -40° C up to +125° C.

The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 1% and 2% voltage precision
  • Automotive temperature range -40°C to +125°C

Applications:

  • Power supply
  • Industrial
  • Automotive

View the Complete family of TL431 Voltage References

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
47 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
223,50 $
USD
Quantité
Prix unitaire
2 500
$0.0894
7 500
$0.0871
10 000
$0.0865
25 000
$0.0847
37 500+
$0.0828