text.skipToContent text.skipToNavigation

Référence fabricant

STM32H750VBT6

STM32 Series 128 kB Flash 1 MB of SRAM 120 MHz 32-Bit Microcontroller - LQFP-100

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32H750VBT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/USART/USB
Peripherals: Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications

STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
17 820
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52+Semaines
Commande minimale :
540
Multiples de :
540
Total 
3 110,40 $
USD
Quantité
Prix unitaire
540+
$5.76
Product Variant Information section