text.skipToContent text.skipToNavigation

Référence fabricant

SP232EET-L/TR

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 2514
Product Specification Section
MaxLinear SP232EET-L/TR - Caractéristiques techniques
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-16W
Méthode de montage : Surface Mount
Fonctionnalités et applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP202E/232E/233E/310E/312E devices are a family of line driver and receiver pairs that meet the specifications of RS-232 and V.28 serial protocols with enhanced ESD performance.  The ESD tolerance has been improved on these devices to over ±15KV for both Human Body Model and IEC1000-4-2 Air Discharge Method.

These devices are pin-to-pin compatible with Exar’s SP232A/233A/310A/312A devices as well as popular industry standards. As with the initial versions, the SP202E/232E/233E/310E/312E devices feature at least 120Kbps data rate under load, 0.1µF charge pump capacitors, and overall ruggedness for commercial applications. 

This family also features Exar’s BiCMOS design allowing low power operation without sacrificing performance. The series is available in plastic DIP and SOIC packages operating over the commercial and industrial temperature ranges.

Features

  • Operates from Single +5 Power Supply
  • Meets All RS-232D and ITU V.28 Specifications
  • Operates with 0.1uF to 10uF Capacitors
  • High Data Rate - 120Kbps Under Load
  • Low Power Shutdown < li>
  • 3-State TTL/CMOS Receiver Outputs
  • Low Power CMOS - 3mA Operation
  • Improved ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1500
Multiples de :
1500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
840,00 $
USD
Quantité
Prix unitaire
1 500
$0.56
3 000
$0.555
4 500
$0.55
6 000
$0.545
7 500+
$0.535
Product Variant Information section