| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Output Type | Supply Voltage | Supply Current | Interface | Capacitance | Insulation Resistance | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
| Qty Unit Price | 33,800 Ready to Ship! | 6 Weeks | 2346 | Reel | SOIC-14 | Capacitive | Digital | 3V to 5.5V | 500µA | I2C/SMBus | 50pF | 0.5W | -40°C to +125°C | -55°C to +150°C | 14 | Surface Mount | ||||
| Qty Unit Price | 5,000 Ready to Ship! | N/A | 2351 | Reel | SMD-6 | Optical | I2C | 1.65V to 2V | 330µA | I2C | -40°C to +85°C | -40°C to +100°C | 6 | 3 | Surface Mount | |||||
| Qty Unit Price | 3,300 Ready to Ship! | N/A | 2421 | Reel | QFN-8 | Optical | I2C | 2.5V to 3.6V | 200µA | I2C | -40°C to +105°C | -40°C to +110°C | 8 | 3 | Surface Mount | |||||
| Qty Unit Price | 2,600 Ready to Ship! | 4 Weeks | 2527 | Reel | SOIC-14 | Digital | 3V to 5.5V | 750µA | I2C/SMBus | -40°C to +125°C | -55°C to +150°C | 14 | 3 | Surface Mount | ||||||
| Qty Unit Price | 2,500 Ready to Ship! | 15 Weeks | 2534 | Box | Magnetic | -40°C to +105°C | 1 | Flange Mount | ||||||||||||
| Qty Unit Price | 2,466 Ready to Ship! | 14 Weeks | 2517 | Box | Magnetic | -40°C to +105°C | 1 | Flange Mount | ||||||||||||
| Qty Unit Price | 307 Ready to Ship! | 15 Weeks | 2437 | Box | Magnetic | 0.5A | 100GΩ | -40°C to +105°C | 2 | 1 | Flange Mount | |||||||||
| Qty Unit Price | 134 Ready to Ship! | 16 Weeks | 2238 | Box | Magnetic | 0.3pF | 100GΩ | -40°C to +105°C | -65°C to +105°C | 2 | 1 | Through Hole | ||||||||
| Qty Unit Price | 110 Ready to Ship! | 15 Weeks | 2435 | Box | Magnetic | -40°C to +125°C | 1 | Flange Mount | ||||||||||||
| Qty Unit Price | 15 Ready to Ship! | N/A | 2106 | Cut Tape Available in Mini-Reel | Ambient | I2C | 2.64V to 3.6V | 100µA to 300µA | I2C | -40°C to +85°C | -40°C to +100°C | 4 | 3 | Surface Mount | ||||||
| Qty Unit Price | 0 | 17 Weeks | Bag | Magnetic | Digital | 2-Wire | 0.3pF | 10GΩ | -40°C to +105°C | 2 | 1 | Wire Mount | ||||||||
| Qty Unit Price | 0 | 15 Weeks | Bag | Magnetic | 0.3pF | 100GΩ | -40°C to +105°C | -65°C to +105°C | 2 | 1 | Bolt On | |||||||||
| Qty Unit Price | 0 | 17 Weeks | Bag | Flange Mount | ||||||||||||||||
Littelfuse 59150 Series 11.5 mm 200 V Normally Open 300 mm Flange Mount Proximity Sensor | Qty Unit Price | 0 | 17 Weeks | Bag | ||||||||||||||||
Littelfuse 59150 Series 11.5 mm 200 V Change Over 300 mm Flange Mount Proximity Sensor | Qty Unit Price | 0 | 17 Weeks | Bag | ||||||||||||||||
| Qty Unit Price 100 $2.29 300 $2.26 400 $2.25 1,000 $2.23 1,500 $2.20 | 0 | 17 Weeks | Bag | |||||||||||||||||
| Qty Unit Price | 0 | 5 Weeks | Bag | |||||||||||||||||
| Qty Unit Price | 0 | N/A | Bag | Magnetic | 4.5V to 24V | 6mA | ||||||||||||||
| Qty Unit Price | 0 | 10 Weeks | Box | |||||||||||||||||
| Qty Unit Price | 0 | 15 Weeks | Box | Magnetic | -40°C to +105°C | |||||||||||||||
| Qty Unit Price | 0 | 15 Weeks | Box | Magnetic | -40°C to +105°C | 1 | Flange Mount | |||||||||||||
| Qty Unit Price | 0 | 15 Weeks | 2306 | Box | Magnetic | -40°C to +105°C | 1 | Flange Mount | ||||||||||||
| Qty Unit Price | 0 | 15 Weeks | Box | Magnetic | -40°C to +105°C | 1 | Flange Mount | |||||||||||||
Littelfuse 59010: 175 V 350 mA Sub-Miniature Firecracker Reed Sensor + 57020 Actuator | Qty Unit Price | 0 | 23 Weeks | Box | Magnetic | -40°C to +85°C | 2 | 1 | Wire Mount | |||||||||||
| Qty Unit Price | 0 | 23 Weeks | Box | Magnetic | 2-Wire | -40°C to +85°C | 2 | 1 | Wire Mount |
Added to Your Shopping Cart