text.skipToContent text.skipToNavigation

Référence fabricant

TQ2-L2-24V

TQ Series Low Profile 1 A DPDT 24 VDC 2 Coil Latching Through Hole Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry TQ2-L2-24V - Caractéristiques techniques
Attributes Table
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 12.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Switching Voltage: 250V
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Méthode de montage : Through Hole
Fonctionnalités et applications

With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ Series relay offers voltage ratings from 3 to 48 volts and is rated to 1 amp.

The TQ series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay available in either Double Pole Double Throw (TQ2 series), or Four Pole Double Throw (TQ4 series) contact arrangements.  The TQ series is available in either single side stable or 1 or 2 coil latching.

The TQ2-L2-24V is a low profile high sensitive signal relay.  The TQ2-L2-24V is a Double Pole Double Throw (DPDT) and is rated at 1 Amp. The TQ2-L2-24V is only available in through hole mounting and is 2 coil latching with a nominal coil voltage of 24 VDC.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
99,00 $
USD
Quantité
Prix unitaire
10
$2.03
25
$2.00
50
$1.98
125
$1.96
250+
$1.91
Product Variant Information section