Manufacturer Part #
IRLR3636TRPBF
Single N-Channel 60 V 8.3 mOhm 49 nC HEXFET® Power Mosfet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Infineon IRLR3636TRPBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Infineon IRLR3636TRPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 8.3mΩ |
| Rated Power Dissipation: | 143W |
| Qg Gate Charge: | 49nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 99A |
| Turn-on Delay Time: | 45ns |
| Turn-off Delay Time: | 43ns |
| Rise Time: | 216ns |
| Fall Time: | 69ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.5V |
| Technology: | Si |
| Height - Max: | 6.73mm |
| Length: | 2.26mm |
| Input Capacitance: | 3779pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount