text.skipToContent text.skipToNavigation

Référence fabricant

AQY410SZ

AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY410SZ - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY410SZ is a Part of AQY Series 350 V 0.12 A 25 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Small SOP4- PIN Package
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of Max 1 µA

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 440,00 $
USD
Quantité
Prix unitaire
1 000+
$1.44
Product Variant Information section