text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN800ELL221MJ25S

KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZN800ELL221MJ25S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1620mA
Impedance: 0.055Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.09%
Leakage Current: 176µA
Dimension: L  25mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section