text.skipToContent text.skipToNavigation

Référence fabricant

TS1871IDT

IC OPAMP GP 1.8MHZ RRO 8SO

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1335
Product Specification Section
STMicroelectronics TS1871IDT - Caractéristiques techniques
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.8MHz
Average Bias Current-Max: 130nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 500µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 97dB
Phase Margin: 55°
Low Noise: 27nV/√Hz
Output Current: 80mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
662,50 $
USD
Quantité
Prix unitaire
2 500
$0.265
5 000
$0.26
12 500+
$0.255
Product Variant Information section