| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Series
|
Type
|
Capacitance
|
Tolerance (%)
|
Rated Voltage
|
Lifetime@Temperature
|
Operating Temp Range
|
Ripple Current
|
ESR (Equivalent Series Resistance)
|
Impedance
|
Lead Spacing
|
Operating Temp-Max
|
Dissipation Factor
|
Leakage Current
|
Insulation Resistance
|
Dimension
|
Dimension (Inch)
|
Mounting Feature
|
United Chemi-Con
MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor
|
Qty
Unit Price
900
$0.127
2,700
$0.125
3,600
$0.124
9,000
$0.122
13,500
$0.12
|
1,913,400
Ready to Ship!
|
26 Weeks | 2511 | Reel | |||||||||||||||||||
Panasonic Industry
FK-V Series 35 V 4.7 uF 105°C 2 KHrs 4x5.8mm SMT Electrolytic Capacitor
|
Qty
Unit Price
2,000
$0.0883
4,000
$0.0867
6,000
$0.0857
8,000
$0.0851
10,000
$0.083
|
976,000
Ready to Ship!
|
18 Weeks | 2413 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | |||||||
Panasonic Industry
EEE-FK Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
|
Qty
Unit Price
500
$0.182
1,500
$0.178
2,500
$0.177
5,000
$0.174
10,000
$0.171
|
582,000
Ready to Ship!
|
18 Weeks | 2537 | Reel | FK | V-Chip | 220µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 670mA | 0.18Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
United Chemi-Con
MZJ Series 47 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor
|
Qty
Unit Price
1,000
$0.0764
3,000
$0.0743
5,000
$0.0733
10,000
$0.072
20,000
$0.07
|
509,000
Ready to Ship!
|
26 Weeks | 2341 | Reel | MZJ | Can - SMT | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 0.3A | 0.26Ω | 105°C | 16.4µA | L 5.8mm x D 6.3mm | Surface Mount | ||||||
|
Qty
Unit Price
500
$0.173
1,500
$0.169
2,500
$0.167
5,000
$0.165
10,000
$0.162
|
376,000
Ready to Ship!
|
19 Weeks | 2439 | Reel | UUD | Can - SMT | 220µF | ±20% | 50V | 5000 Hrs @ 105°C | -55°C to +105°C | 670mA | 4.5mm | 105°C | 0.14% | 110µA | L 10mm x D 10mm | Surface Mount | ||||||
United Chemi-Con
MVE Series 35 V 220 uF 20 % 105C 8x10 mm SMT Aluminum Electrolytic Capacitor
|
Qty
Unit Price
500
$0.129
1,500
$0.126
2,500
$0.125
7,500
$0.122
12,500
$0.12
|
330,000
Ready to Ship!
|
N/A | 2503 | Reel | MVE | Can - SMT | 220µF | ±20% | 25V | 2000 Hrs @ 105°C | -40°C to +105°C | 0.32A | 105°C | L 10mm x D 8mm | Surface Mount | ||||||||
United Chemi-Con
EMZA Series 35 v 22 uf 105'c 5x5.8mm Low Imp. 2k hours SMD Electrolytic
|
Qty
Unit Price
1,000
$0.044
3,000
$0.0429
5,000
$0.0423
20,000
$0.0409
30,000
$0.04
|
306,000
Ready to Ship!
|
26 Weeks | 2451 | Reel | MZA | Can - SMT | 22µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 160mA | 0.7Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | |||||||
|
Qty
Unit Price
1,000
$0.102
3,000
$0.0989
4,000
$0.0982
10,000
$0.0959
15,000
$0.0936
|
290,000
Ready to Ship!
|
25 Weeks | 2525 | Reel | WG | V-Chip | 10µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 95mA | 1.8Ω | 105°C | L 5.4mm x D 5mm | Surface Mount | ||||||||
|
Qty
Unit Price
2,000
$0.0718
4,000
$0.0706
8,000
$0.0694
10,000
$0.069
30,000
$0.0667
|
274,000
Ready to Ship!
|
18 Weeks | 2509 | Reel | ||||||||||||||||||||
|
Qty
Unit Price
900
$0.0692
2,700
$0.0673
4,500
$0.0665
13,500
$0.0647
22,500
$0.0631
|
260,100
Ready to Ship!
|
39 Weeks | 2352 | Reel | WT | V-Chip | 100µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 84mA | 2.2mm | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||||
United Chemi-Con
KZN Series 63 V 560 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
|
Qty
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
2,500
$0.305
5,000
$0.30
|
241,500
Ready to Ship!
|
N/A | 2313 | Ammo Pack | KZN | Radial | 560µF | ±20% | 63V | -40°C to +105°C | 2460mA | 0.026kΩ | 105°C | L 25mm x D 12.5mm | Through Hole | ||||||||
Panasonic Industry
EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor
|
Qty
Unit Price
500
$0.175
1,500
$0.171
2,500
$0.169
5,000
$0.167
10,000
$0.164
|
236,500
Ready to Ship!
|
18 Weeks | 2437 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
|
Qty
Unit Price
500
$0.0332
1,500
$0.0324
4,000
$0.0316
10,000
$0.031
25,000
$0.0295
|
234,500
Ready to Ship!
|
18 Weeks | 2309 | Bag | WH | Radial | 100µF | ±20% | 50V | 2000 Hrs @ 105°C | -40°C to +105°C | 180mA | 3.5mm | 105°C | L 11mm x D 8mm | Through Hole | ||||||||
NIC Components
NACE Series 470 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
|
Qty
Unit Price
500
$0.139
1,500
$0.136
2,500
$0.135
7,500
$0.132
12,500
$0.13
|
205,000
Ready to Ship!
|
18 Weeks | 2536 | Reel | |||||||||||||||||||
|
Qty
Unit Price
500
$0.23
1,500
$0.225
5,000
$0.22
7,500
$0.215
|
200,500
Ready to Ship!
|
23 Weeks | 2447 | Reel | UCJ | Can - SMT | 100µF | ±20% | 50V | 2000 Hrs @ 125°C | -40°C to +125°C | 330mA | 1.5Ω | 4.5mm | 125°C | 0.18% | 150µA | L 10mm x D 10mm | ||||||
|
Qty
Unit Price
1,000
$0.0201
2,500
$0.0197
10,000
$0.0191
25,000
$0.0187
62,500
$0.018
|
200,000
Ready to Ship!
|
N/A | 2249 | Bag | WH | Radial | 100µF | ±20% | 25V | 2000 Hrs @ 105°C | -40°C to +105°C | 130mA | 2.5mm | 105°C | L 11mm x D 6.3mm | Through Hole | ||||||||
Panasonic Industry
EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
|
Qty
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
5,000
$0.33
|
199,500
Ready to Ship!
|
27 Weeks | 2417 | Ammo Pack | FR | Radial | 1000µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2600mA | 0.018Ω | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole | ||||||
United Chemi-Con
KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor
|
Qty
Unit Price
800
$0.26
2,400
$0.255
4,000
$0.25
|
195,200
Ready to Ship!
|
N/A | 2537 | Ammo Pack | KZN | Radial | 470µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2.5A | 0.028Ω | 5mm | 105°C | L 20mm x D 10mm | Through Hole | ||||||
Panasonic Industry
EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor
|
Qty
Unit Price
2,000
$0.0536
6,000
$0.0522
8,000
$0.0518
20,000
$0.0507
30,000
$0.0496
|
182,000
Ready to Ship!
|
18 Weeks | 2143 | Reel | HA | Can - SMT | 22µF | ±20% | 6.3V | 1000 Hrs @ 105°C | -40°C to +105°C | 29mA | 105°C | 0.3% | L 5.4mm x D 4mm | Surface Mount | |||||||
United Chemi-Con
MZA Series 25 v 47 uf 105c 6.3x5.8mm Low Imp. 2k hrs SMD Aluminum Electrolytic
|
Qty
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000
$0.10
|
180,000
Ready to Ship!
|
26 Weeks | 2534 | Reel | |||||||||||||||||||
Panasonic Industry
EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
|
Qty
Unit Price
500
$0.215
1,500
$0.21
5,000
$0.205
7,500
$0.20
|
174,000
Ready to Ship!
|
18 Weeks | 2341 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
|
Qty
Unit Price
500
$0.131
1,500
$0.129
2,500
$0.127
7,500
$0.125
12,500
$0.123
|
173,500
Ready to Ship!
|
19 Weeks | 2533 | Reel | WT | V-Chip | 470µF | ±20% | 25V | 1000 Hrs @ 105°C | -55°C to +105°C | 300mA | 105°C | L 10mm x D 10mm | Surface Mount | |||||||||
Panasonic Industry
EEE-S Series 35 V 47 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
|
Qty
Unit Price
1,000
$0.0761
3,000
$0.074
5,000
$0.0731
10,000
$0.0718
20,000
$0.0698
|
160,000
Ready to Ship!
|
18 Weeks | 2452 | Reel | S | V-Chip | 47µF | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 70mA | 85°C | L 5.4mm x D 6.3mm | Surface Mount | ||||||||
Panasonic Industry
EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic
|
Qty
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000
$0.10
|
158,000
Ready to Ship!
|
18 Weeks | 2304 | Reel | FT | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Panasonic Industry
EEU-FR Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
|
Qty
Unit Price
150
$0.152
400
$0.15
1,250
$0.146
2,500
$0.145
7,500
$0.139
|
145,900
Ready to Ship!
|
27 Weeks | 2540 | Bag | FR | Radial | 470µF | ±20% | 16V | 6000 Hrs @ 105°C | -40°C to +105°C | 950mA | 0.056Ω | 3.5mm | 105°C | L 11.5mm x D 8mm | Through Hole |
Added to Your Shopping Cart