text.skipToContent text.skipToNavigation

Référence fabricant

MIC2584-JYTS

MIC2584 Series 13.2 V 3 mA Dual-Channel Hot Swap Controller/Sequencer - TSSOP-16

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2584-JYTS - Caractéristiques techniques
Attributes Table
Type: RAID Systems Controller
Supply Voltage-Max: 13.2V
Supply Current-Max: 3mA
No of Outputs: Dual
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2584-JYTS is a dual-channel positive voltage hot swap controller designed to facilitate the safe insertion of boards into live system backplane. The MIC2584-JYTS is available in 16-pin and 24-pin TSSOP packages, respectively. Using a few external discrete components and by controlling the gate drives of external N-Channel MOSFET devices.

The MIC2584/85 provides inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, the MIC2585 provides output turn-on sequencing and output tracking during turn-on and turn-off. In combination, the devices’ many features provide a simplified, robust solution for many network applications to meet the power sequencing and protection requirements of multiple-voltage logic systems.

Key Features:

  • 1.0 V to 13.2 V supply voltage operation.
  • Surge voltage protection up to 20 V.
  • Current regulation limits inrush current regardless of load capacitance.
  • Programmable inrush current limiting.
  • Electronic circuit breaker.
  • Dual-level overcurrent fault sensing eliminates false tripping.
  • Fast response to short circuit conditions (< 1 µs).
  • Two sequenced output mode selections. (MIC2585 only).
  • D250mV supply tracking mode during turn-on/turn-off (MIC2585 only).
  • Overvoltage and undervoltage output monitoring (Overvoltage for MIC2585 only).
  • Undervoltage lockout protection
  • /FAULT status output.
  • Power-On Reset and Power-Good status output (Power-Good for MIC2585 only).

Applications:

  • RAID systems.
  • Network servers.
  • Base stations.
  • Network switches.
  • Hot-board insertion. 

To learn more about the MIC2584 product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
188
Multiples de :
94
Total 
1 227,64 $
USD
Quantité
Prix unitaire
94
$6.56
188
$6.53
282
$6.51
376
$6.49
470+
$6.45
Product Variant Information section