text.skipToContent text.skipToNavigation

Référence fabricant

MIC5207-2.5YM5-TR

MIC5207 Series 2.5 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2527
Product Specification Section
Microchip MIC5207-2.5YM5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 180mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5207-2.5YM5 TR is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA), and very low ground current (720 µA at 100 mA output). The MIC5207 offers better than 3% initial accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5207 includes a CMOS or TTL compatible enable/shutdown control input. When shutdown, power consumption drops nearly to zero. Key MIC5207 features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown. The MIC5207 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.

Features:

  • Ultra-low-noise output
  • High output voltage accuracy
  • Guaranteed 180 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reverse-battery protection
  • “Zero” off-mode current
  • Logic-controlled electronic enable

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies

To learn more about the MIC5207 product family, Click Here

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 875,00 $
USD
Quantité
Prix unitaire
3 000+
$0.625
Product Variant Information section