text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966CBLKBLKEF

R1966 Series 15 A SPST On-On Black Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966CBLKBLKEF - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
200
$1.11
400
$1.10
600
$1.09
800+
$1.08
Product Variant Information section