text.skipToContent text.skipToNavigation

Référence fabricant

EHR-12

12 Position 2.5mm Disconnectable Crimp Style EH Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2414
Product Specification Section
JST EHR-12 - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications
EH Housings from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.EHR-12, is a 12 position white housing.  
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
73,90 $
USD
Quantité
Prix unitaire
1 000
$0.0739
3 000
$0.0719
5 000
$0.0709
10 000
$0.0697
20 000+
$0.0678
Product Variant Information section