text.skipToContent text.skipToNavigation

Référence fabricant

PDTC114EU,115

PDTC114EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2437
Product Specification Section
Nexperia PDTC114EU,115 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-323 (SC-70)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PDTC114EU,115 is a part of PDT series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-323 package.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC847/857 series in digital applications
  • Control of IC inputs
  • Switching loads

View the complete PDT series of general purpose transistors

Pricing Section
Stock global :
612 000
États-Unis:
612 000
Sur commande :Order inventroy details
4 461 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
189,00 $
USD
Quantité
Prix unitaire
3 000
$0.063
6 000
$0.0619
9 000
$0.0612
12 000
$0.0608
15 000+
$0.0594
Product Variant Information section