text.skipToContent text.skipToNavigation

Référence fabricant

Z8F1680SJ020EG

Z8 Series 8 bit 3 KB RAM 16 KB Flash Microcontroller SMT - SOIC-28

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog Z8F1680SJ020EG - Caractéristiques techniques
Attributes Table
Flash Size (Bytes): 16kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 23
Supply Voltage: 1.8V to 3.6V
Style d'emballage :  SOIC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Z8F1680SJ020EG is a Z8 Encore 8-Bit Microcontroller with 3 kB RAM and 16 kB FLash, available in surface mount SOIC-28 package.

This Microcontroller is optimized for low-power applications and supports 1.8 V to 3.6 V wide low-voltage operation with extremely low ACTIVE, HALT and STOP mode currents.

Features:

  • Package - SOIC
  • I/O - Up to 23
  • Interrupts - Up to 31
  • WDT - Yes
  • Timers - (3) 16-bit
  • Pin Count - 28
  • 20 MHZ eZ8 CPU Core
  • Operating Voltage - 1.8V–3.6 V
  • Other Features - 16-bit Timers/PWMs/Temp Sensor/Op Amp, PRAM, LPO, IPO
  • Analog Features - 2 Comparators, POR
  • Memory Size (KB) - 16 KB
  • COMM Interfaces - (2) LIN UARTs
  • Low Noise - Yes
  • Program Memory - Flash
  • 16-bit Timers - 3
  • 10-bit A/D - Up to 8
  • SRAM - 2K + 1K
  • Applications:

    • General Motor control
    • Safety and Security systems
    • Itility Metering
    • Digital power supervisory
    • Handheld electronic devices
    Pricing Section
    Stock global :
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    N/A
    Commande minimale :
    6669
    Multiples de :
    27
    Total 
    17 739,54 $
    USD
    Quantité
    Prix unitaire
    27+
    $2.66
    Product Variant Information section