| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | No of Positions | Circuitry | Actuator Style | Operating Force | Termination Style | Contact Resistance | Voltage Rating | Current Rating | Insulation Resistance | Terminal Pitch | Operating Temp Range | Mounting Feature |
| Qty Unit Price 17 $0.92 51 $0.895 170 $0.87 340 $0.855 680 $0.825 | 527 Ready to Ship! | 11 Weeks | 2509 | Tube | ||||||||||||||
| Qty Unit Price 450 $1.20 | 0 | 11 Weeks | Reel | |||||||||||||||
| Qty Unit Price 1,300 $1.62 | 0 | 13 Weeks | Reel | |||||||||||||||
Same Sky - CUI Devices Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | Qty Unit Price 1,920 $0.187 | 0 | 11 Weeks | Tube | ||||||||||||||
| Qty Unit Price 120 $0.215 360 $0.21 600 $0.205 1,800 $0.20 3,000 $0.197 | 0 | 11 Weeks | Tube | Dip | 1 | SPST | Slide | 1000gf | PC Pin | 50mΩ | 24V | 25mA | 100MΩ | 2.54mm | -40°C to +85°C | Through Hole | ||
DS01-254-S-05BE Same Sky - CUI Devices DS01 Series SPST 5 Position 2.54 mm Pitch Through Hole Slide Actuator Dip Switch | Qty Unit Price 33 $0.455 99 $0.44 330 $0.43 660 $0.425 1,320 $0.41 | 0 | 11 Weeks | Tube | ||||||||||||||
| Qty Unit Price 1,700 $0.27 | 0 | 11 Weeks | Tube | |||||||||||||||
| Qty Unit Price 40 $0.33 160 $0.32 400 $0.31 1,000 $0.305 1,600 $0.295 | 0 | 11 Weeks | Tube | |||||||||||||||
Same Sky - CUI Devices 1 Position 25 mA 24 VDC SPST Slide Surface Mount Dip Switch | Qty Unit Price 120 $0.39 360 $0.38 1,200 $0.37 1,800 $0.365 | 0 | 11 Weeks | Tube | Dip | 1 | SPST | Slide | 1000gf | Gull Wing | 50mΩ | 24V | 25mA | 100MΩ | 2.54mm | -40°C to +85°C | Surface Mount | |
DS04-254-1L-01BK Same Sky - CUI Devices DS04-254 Series SPST 25mA 24VDC PC Pin Through Hole Dip Switch | Qty Unit Price 120 $0.26 360 $0.255 600 $0.25 2,400 $0.24 | 0 | 11 Weeks | Tube | ||||||||||||||
| Qty Unit Price 40 $0.31 160 $0.30 400 $0.295 1,000 $0.29 1,600 $0.28 | 0 | 11 Weeks | Tube |
Added to Your Shopping Cart