Référence fabricant
RSR025P03TL
P-Channel 1 W -30 V 160 mOhm Surface Mount 4 V Drive MosFet - TSMT-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :TSMT-3 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
ROHM RSR025P03TL - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Notification of Product DiscontinuanceReason:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.
This letter intends as a formal notification of discontinuance of products which are currently supplied by ROHM Co., Ltd.Reason for discontinuance:The listed products have little to no sales record. In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to discontinue the production of the listed products and to replace them with newer technology where applicable.Last time buy, Last time shipment:TSST8,TSMT8,MPT6: 2025/3, 2025/9TSMT3,6: 2027/9, 2028/3CPT: 2027/3, 2027/9
Statut du produit:
ROHM RSR025P03TL - Caractéristiques techniques
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 160mΩ |
| Rated Power Dissipation: | 1|W |
| Qg Gate Charge: | 5.4nC |
| Style d'emballage : | TSMT-3 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
TSMT-3
Méthode de montage :
Surface Mount