text.skipToContent text.skipToNavigation

Référence fabricant

SML-LX0805GC-TR

Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SML-LX0805GC-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 140°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SML-LX0402GC-TR is a Green 140º Water Clear 10 mcd 2.2 V Surface Mount LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 160 mA
  • Steady current - 30 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 565nm
  • Forward voltage - 2.2 to 2.8 V
  • Reverse voltage - 5 V

View the complete SML-LX0402 series of LEDs

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
44 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
4000
Total 
208,40 $
USD
Quantité
Prix unitaire
4 000
$0.0521
8 000
$0.0511
12 000+
$0.0502
Product Variant Information section