text.skipToContent text.skipToNavigation

Référence fabricant

BM08B-GHS-TBT(LF)(SN)

GH Series 1.25 mm Pitch 8 Position Top Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2331
Product Specification Section
JST BM08B-GHS-TBT(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 8
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 100MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BM08B-GHS-TBT(LF)(SN) is a part of BM08B Series, with its Low insertion force realizes easier mating operation and this Connector is developed for PDP, LCD or small electronics equipment. It has an Operating Temperature range of -25° C to +85° C. 

Product Features:

  • Secure locking structure
  • Contact lock structure
  • Prevention of contact deformation
  • Clear engagement click sounds
  • Current Rating : 1.0 A AC, DC (AWG #26)
  • Voltage Rating : 50 V AC, DC
  • Contact resistance : Initial value/30 mO max
  • Insulation resistance : 100 MO min
  • Withstanding voltage : 500 V AC/minute
  • Applicable wire : Conductor size/AWG #30 to #26

View the BM08B Series of Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
625,00 $
USD
Quantité
Prix unitaire
2 500
$0.25
5 000
$0.245
7 500+
$0.24
Product Variant Information section