Référence fabricant
TPSMB27CA
TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Littelfuse TPSMB27CA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
Notification Letter of DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products Packaging Box Change.Littelfuse would like to notify you pizza box change for DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products, due to packing box integration.
Statut du produit:
Littelfuse TPSMB27CA - Caractéristiques techniques
| Breakdown Voltage-Min: | 25.7V |
| Clamping Voltage-Max: | 37.5V |
| Directional: | Bi-Directional |
| Peak Output Current: | 16.3A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 23.1V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 28.4V |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount