text.skipToContent text.skipToNavigation

Référence fabricant

ISL8033AIRZ

ISL8033 Series Dual 2.8 - 6 V 2.5 MHz 3 A Buck Regulator - QFN-24

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL8033AIRZ - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 6V
Output Current-Max: 3A
Switching Frequency-Max: 2.5MHz
Style d'emballage :  QFN-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL8033AIRZ is a high efficiency synchronous buck regulator with dual low quiescent current and rated for 3 A per channel with a 2.5 MHz, Ideal for any low power low-voltage applications.

This offers 2.5 MHz operation for smaller more compacted design. The channels are 180° out-of-phase for input RMS current and EMI reduction. It is optimized for generating low output voltages down to 0.8 V each. The supply voltage range is from 2.85 V to 6 V, allowing for the use of a single Li+ cell, three NiMH cells or a regulated 5 V input.

Features:

  • Dual 3 A High Efficiency Synchronous Buck Regulator with up to 95% Efficiency
  • 2% Output Accuracy Over-Temperature/Load/Line
  • Internal Digital Soft-Start - 1.5 ms
  • External Synchronization up to 6 MHz (ISL8033)
  • Internal Current Mode Compensation
  • Peak Current Limiting and Hiccup Mode Short Circuit Protection
  • Adjustable Peak Overload Current
  • Negative Current Protection
  • Pb-Free (RoHS Compliant)

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Test and Measurement Systems
  • Li-ion Battery Power Devices
  • Bar Code Readers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Weeks
Commande minimale :
1500
Multiples de :
75
Total 
2 655,00 $
USD
Quantité
Prix unitaire
75
$1.83
225
$1.80
375
$1.79
1 125
$1.77
1 875+
$1.75
Product Variant Information section