text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY25-20SSU

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip ATTINY25-20SSU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY25-20SSU 8-bit
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
800
Total
$380.00
USD
Quantity
Unit Price
800+
$0.76
Product Variant Information section