text.skipToContent text.skipToNavigation

Référence fabricant

104505-7

AMPMODU 30 Gold 26-22 AWG Crimp Pin IDC Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 104505-7 is a AMPMODU Series 30 Gold 26-22 AWG Crimp Pin IDC Contact. MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
 
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Product Type Features:

  • Pin/Socket = Pin
  • Wire Insulation Diameter (mm [in]) = 0.91 – 1.37 [0.035 – 0.054]
  • Applied Pressure = Standard
  • Termination Method to Wire/Cable = Crimp
  • Voltage Rating (VAC) = 300
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Solder Tail Contact Plating = Tin-Lead
  • Contact Configuration = MTE (IDC)
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Operating Temperature (°C) = -65 – +105
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
5000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 200,00 $
USD
Quantité
Prix unitaire
500
$0.465
1 000
$0.46
1 500
$0.455
2 000
$0.45
2 500+
$0.44
Product Variant Information section