text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B103K160CT

0603 16V X7R .01uF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603B103K160CT - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Dimension: 0.87
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$19.20
USD
Quantity
Unit Price
12,000
$0.0016
40,000
$0.0015
100,000
$0.0015
300,000
$0.0015
600,000+
$0.0014
Product Variant Information section