text.skipToContent text.skipToNavigation

Référence fabricant

MCP9502PT-095E/OT

MCP9502 Series 95 °C Temperature Switch w/ Selectable Hysteresis - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The MCP9502PT-095E/OT is a temperature switch with selectable hysteresis and ±1°C (typical) accurate factory set output thresholds. Available in a SOT-23 package.

These devices are ideal for high power supply systems where an overtemperature protection circuit is needed.

Features:

  • Factory Set Temperature Switch
  • Available Temperature Switch Thresholds:
    • TSET = -35°C,-25°C, -15°C, -5°C, 5°C, 15°C, 25°C, 35°C, 45°C, 55°C, 65°C, 75°C, 85°C, 95°C, 105°C, 115°C, 125°C
  • Wide Operating Voltage Range: 2.7 V to 5.5 V
  • Low Supply Current: 25 µA (typical)
  • Temperature Switch Accuracy:
    • ±1°C (typical)
    • ±4°C (maximum) -15°C to +75°C
    • ±6°C (maximum) -40°C to +125°C
  • Switch Threshold Options (Hot/Cold):
    • Rising Temp.: MCP9501/2 (Hot Option)
    • Falling Temp.: MCP9503/4 (Cold Option)
  • Output Configuration Options:
    • Active Low, Open-Drain Output: MCP9501/3
    • Uses External Pull-up Resistor
  • Active-High, Push-Pull Output: MCP9502/4
  • User Selectable Hysteresis: 2°C or 10°C (typical)

Applications:

  • Power Supply Critical Temperature Shutdown
  • Temperature Alarm
  • Thermostat Control
  • Fan Control
  • Base-Stations
  • Automotive

View the List of available MCP950 Series of Temperature Switch

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 800,00 $
USD
Quantité
Prix unitaire
3 000+
$0.60
Product Variant Information section