Manufacturer Part #
770476-2
SL156 18-24 AWG Wire to Cable Crimp Receptacle Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TE Connectivity 770476-2 - Product Specification
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
TE Connectivity 770476-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 24-18 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 770476-2 is a MTA, CST, CST-100 II and SL Contacts in a package of Reel.
Features:
- Applies to Wire/Cables
- Current Rating is 13 A
- Wire Range is 0.9-0.2² [18-24] mm² [AWG]
- Contact Type Product
- Crimp Contact Termination Type
- GOld (30)Contact Plating, Mating Area, Material
- Packaging Method = Strip
- Crimp Contact Termination Type
- Hooded type Contact Shape
- Used for SL-156
Pricing Section
Global Stock:
55,000
USA:
55,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Mounting Method:
Wire Mount