Manufacturer Part #
AZ2800-2A-24A
AZ2800 Series DPST 24 VAC 40 A Quick Connect Tabs PCB Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2800-2A-24A - Product Specification
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
American Zettler AZ2800-2A-24A - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 166mA |
| Coil Resistance: | 45Ω |
| Switching Voltage: | 30V |
| Rated Power: | 5W |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +65°C |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$5.93
40
$5.89
60
$5.87
80
$5.85
100+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Plug In