text.skipToContent text.skipToNavigation

Référence fabricant

324047

6 AWG 1/4 Stud Non-Insulated Straight Crimp Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 324047 - Caractéristiques techniques
Attributes Table
Size: Stud 1/4"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 6
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Fonctionnalités et applications
The 324047 is a SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these—retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion resistance, vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.

Features:

  • Product Type:
    • Terminal Shape = Ring Tongue
    • Receptacle Style = Straight
    • Body Style = TERMINYL
    • Barrel Type = Closed Barrel
    • Wire/Cable Type = Regular Wire
    • Insulation = Yes
    • Insulation Support = Insulation Support
    • Insulation Diameter (mm [in]) = 7.98 [.314] Max.
    • Stud Diameter (mm [in]) = 6.35 [0.250]
    • Stud Size = 1/4 [M6]
    • Shape = RING-047
    • Heavy Duty = No
    • Material = Copper
    • Finish = Tin
    • Color = Blue
    • Insulation Material = Nylon

View the complete family of 320404 Interconnects

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
2000
Total 
4 120,00 $
USD
Quantité
Prix unitaire
2 000+
$2.06
Product Variant Information section