text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ1R0

ESR Series 0805 1 Ohm ±5% 0.4 W ±200 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR10EZPJ1R0 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$61.00
USD
Quantity
Unit Price
5,000
$0.0122
10,000
$0.012
15,000
$0.0119
25,000
$0.0117
50,000
$0.0114
75,000
$0.0117
125,000+
$0.0114
Product Variant Information section