text.skipToContent text.skipToNavigation

Référence fabricant

IR2117PBF

IR2117 Series 20 V 250 mA Through Hole Single High Or Low Side Driver - PDIP-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IR2117PBF - Caractéristiques techniques
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 70µA
Turn-off Delay Time: 105ns
Turn-on Delay Time: 125ns
Rise Time: 80ns
Fall Time: 40ns
Operating Temp Range: -40°C to +125°C
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The IR2117PBF is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout
CMOS Schmitt-triggered inputs with pull-down
Output in phase with input
Lead-Free

The IR2117PBF is a Single Channel Driver. It comes in a PDIP-8 package and is shipped in tubes.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
450
Multiples de :
50
Total 
657,00 $
USD
Quantité
Prix unitaire
50
$1.48
150
$1.46
500
$1.44
1 000
$1.43
2 000+
$1.40
Product Variant Information section