text.skipToContent text.skipToNavigation

Manufacturer Part #

0325020.MXDF44P

3AB_3AG 6_3x32mm Fuses- Cartridge Fuses

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0325020.MXDF44P - Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 20A
Resistance: 0.0034Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 575
Dimension: L  32.72mm x D  6.985mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
10,000+
$0.35
Product Variant Information section