Référence fabricant
NBB-10241
NBB Series 10.75 x 6.78 x 4.33 inch 16 Gauge Galvanized Steel Solid Door
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Bud Industries | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
Bud Industries NBB-10241 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
Corée, République de
Code HTS:
3926.90.99.89
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Bud Industries NBB-10241 - Caractéristiques techniques
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 10.75in x W 6.78in x H 4.33in |
Fonctionnalités et applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States. Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold. The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.
The NBB Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications. It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.
The NBB-10241 is the UL508-4X indoor version plastic box with a solid colored door, weighing 1.7 lbs with the following external dimensions 10.73” x 6.798” x 4.33” x 3.15” and internal dimensions 9.84” x 5.90” x 4.07”.Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$46.27
3
$45.51
4
$45.31
10
$44.68
15+
$44.07
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box