NCP380HMUAJAATBG in Reel by onsemi | Interrupteurs de courant | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

NCP380HMUAJAATBG

NCP380 Series High Side Adjustable 2.1 A Power Distribution Switch - UDFN-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2433
Product Specification Section
onsemi NCP380HMUAJAATBG - Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2.1A
Type: Power Distribution Switch
Style d'emballage :  UDFN-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP380HMUAJAATBG is a Fixed / Adjustable Current-Limiting Power-Distribution Switch, available in a UDFN-6 package.

Features:

  • 2.5 V – 5.5 V Operating Range
  • 70 mO High-Side MOSFET
  • Current Limit:
  • User adjustable from 100 mA to 2.1 A
  • Fixed 500 mA, 1 A, 1.5 A, 2 A and 2.1 A
  • Under Voltage Lock-out (UVLO)
  • Built-in Soft-start
  • Thermal Protection
  • Soft Turn-off
  • Reverse Voltage Protection
  • Junction Temperature Range: -40°C to 125°C
  • Enable Active High or Low (EN or EN)
  • Compliance to IEC61000-4-2 (Level 4)
  • 8.0 kV (Contact)
  • 15 kV (Air)
  • UL Listed - File No. E343275
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Applications:

  • Laptops
  • USB Ports/Hubs
  • TVs

View the List of available NCP380 Series of Power Switches

Voir plus...
Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 170,00 $
USD
Quantité
Prix unitaire
3 000
$0.39
6 000
$0.385
9 000+
$0.38
Product Variant Information section