Référence fabricant
MIC803-30D4VC3-TR
MIC803 Series 3 V 1120 ms Supervisor Circuit w/Open-Drain Reset Output - SC-70-3
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-323 (SC-70) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MIC803-30D4VC3-TR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Statut du produit:
Microchip MIC803-30D4VC3-TR - Caractéristiques techniques
| No of Outputs: | Single |
| Threshold Voltage: | 3|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 1120ms |
| Style d'emballage : | SOT-323 (SC-70) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-323 (SC-70)
Méthode de montage :
Surface Mount