PESD2CANFD24V-TR in Reel by Nexperia | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2CANFD24V-TR

42V Clamp 2.6A (8/20s) Ipp Tvs Diode Surface Mount TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Nexperia PESD2CANFD24V-TR - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 42V
Breakdown Voltage-Max: 35.5V
Breakdown Voltage-Min: 25.5V
Standoff Voltage: 24V
Capacitance: 5.2pF
Operating Temp Range: -55°C to +175°C
ESD Voltage-Max: 23kV
Leakage Current: 1nA
Peak Output Current: 2.6A
Storage Temperature Range: -65°C to +175°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
45,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.40
USD
Quantity
Unit Price
3,000
$0.0628
9,000
$0.0612
12,000
$0.0608
30,000
$0.0595
45,000+
$0.0582
Product Variant Information section