text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-200APB24 AA

MDS Series 200 W 24 V 2 x 4" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-200APB24 AA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 200W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$644.50
USD
Quantity
Unit Price
1
$66.16
2
$65.41
4
$64.68
5
$64.45
15+
$63.01
Product Variant Information section