text.skipToContent text.skipToNavigation

Référence fabricant

148VK-0282-030

148 Series 2850 RPM 172 x 150 x 38 mm 211.89 CFM 115 V Ball Bearing Fan

Modèle ECAD:
Nom du fabricant: Rosenberg
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
Rosenberg 148VK-0282-030 - Caractéristiques techniques
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 211.89CFM
Noise: 54dBA
Voltage Rating: 115V
RPM: 2850RPM
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  172mm x W  150mm x H  38mm
Méthode de montage : Panel Mount
Fonctionnalités et applications

Etri has long been a leader in the design of air-moving devices, from large industrial fans to miniature flat axial fans. Etri has been known for more than 50 years, as a global leader in cooling products, and carries on its tradition of excellence using innovative designs and materials to produce high quality fans and blowers. ETRI's AC air movers are cooling and protecting the most sophisticated of electronic packages, and our basic commitment to uncompromising quality and high performance standards continues. ETRI's DC fans offer the design engineer a wide range of design options to meet your specific application need. Various voltages, speeds, bearing systems, and termination configurations provide the engineer the ability to select the performance needed.

148VK Series is offered in 172 x 150 x 38 mm. The air flow ranges from 49 to 117 CFM and it’s offered in their standard range of 115 to 240 volts. All models can be customized if needed to fit your voltage requirements.

148VK-0282-030 is a low speed, ball bearing fan that measures 172 x 150 x 38 mm. It has a 100 CFM and operates at 115 volts.
Pricing Section
Stock global :
250
États-Unis:
250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
73,50 $
USD
Quantité
Prix unitaire
1
$73.50
2
$72.59
3
$72.06
5
$71.40
10+
$70.00
Product Variant Information section