Manufacturer Part #
709159001401006
1 Position Board to Board Solder Plug Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
KYOCERA AVX 709159001401006 - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Style/Orientation: | Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 300V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Gender: | Male |
| Type: | Board to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,500
$0.0825
9,000
$0.0811
13,500
$0.0803
18,000
$0.0797
22,500+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel