text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94345-SYMT-TR

MIC94345 Series 3.3 V 500 mA Surface Mount Positive Fixed LDO - TDFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94345-SYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 3.6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 200mV
Output Current-Max: 500mA
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,000.00
USD
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section