| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Motor Type
|
Load Voltage
|
No of Outputs
|
Output Current-Max
|
Supply Current
|
Clock Frequency-Max
|
Rated Power Dissipation
|
Supply Voltage-Max
|
Supply Voltage
|
Fall Time
|
Rise Time
|
Turn-off Delay Time
|
Turn-on Delay Time
|
Interface
|
Operating Temp Range
|
Mounting Feature
|
Allegro MicroSystems
A4979 Series 50V 1.5A DMOS Stepper Driver SPI 5.5V Logic IC - TSSOP-28
|
Qty
Unit Price
4,000
$1.70
|
0 | 24 Weeks | Reel | TSSOP-28 | Bipolar Stepper | 7V to 50V | Dual | 1.5A | 0.004A | 4MHz | 5.5V | 3V to 5.5V | SPI | -40°C to +150°C | |||||||
Allegro MicroSystems
A4984 Series 35 V 2 A Quad Output Microstepping Motor Driver - QFN-24
|
Qty
Unit Price
1,500
$1.35
|
0 | 16 Weeks | Reel | QFN-24 | Bipolar Stepper | 8V to 35V | Dual | 2A | 0.004A | 5.5V | 3V to 5.5V | -20°C to +15°C | Surface Mount | ||||||||
Allegro MicroSystems
A3921 Series 5.5-50V PWM Motor Driver Pre-Driver Half Bridge IC - TSSOP-28
|
Qty
Unit Price
4,000
$1.71
|
0 | 24 Weeks | Reel | TSSOP-28 | Brushed DC | 5.5V to 50V | Dual | 28mA | 10mA | 50V | 5.5V to 50V | 20ns | 35ns | PWM | -40°C to +150°C | Surface Mount | |||||
Allegro MicroSystems
A4985 Series 35 V 1 A Quad Output Microstepping Motor Driver - QFN-24
|
Qty
Unit Price
1,500
$1.14
3,000
$1.13
|
0 | 24 Weeks | Reel | QFN-24 | Bipolar Stepper | 8V to 35V | Dual | 1A | 0.004A | 5.5V | 3V to 5.5V | -20°C to +150°C | Surface Mount | ||||||||
Allegro MicroSystems
90 V Three-phase Motor Driver with Integrated ARM Cortex Processor - QFN-48
|
Qty
Unit Price
4,000
$3.05
|
0 | 24 Weeks | 2520 | Reel | QFN-48EP | Brushless DC | Triple | 5.5V to 90V | Serial | -40°C to +125°C | Surface Mount | ||||||||||
Allegro MicroSystems
A5940 Series 50V Half Bridge BLDC 105°C Automotive Logic IC - SOIC-10
|
Qty
Unit Price
3,000
$0.73
|
0 | 24 Weeks | Reel | SOIC-10 | Brushless DC (BLDC) | 4V to 18V | Triple | 1.7A | 0.008A | 24.4kHz | 18V | 4V to 18V | -40°C to +105°C | Surface Mount | |||||||
Allegro MicroSystems
A3977 Series 35V 2.5A Bipolar Microstepping DMOS Logic Motor Driver - TSSOP-28
|
Qty
Unit Price
4,000
$2.15
|
0 | 24 Weeks | Reel | SOIC-24 | Bipolar Stepper | 4.75V to 30V | Dual | 750mA | 5mA | 5.5V | 3V to 5.5V | -20°C to +150°C | Surface Mount | ||||||||
Allegro MicroSystems
A5931 Series 16 V 3 A Three-Phase Sensorless Fan Driver IC - QFN-24-EP
|
Qty
Unit Price
1,500
$1.36
|
0 | 16 Weeks | Reel | QFN-24EP | Brushless DC | Triple | 3A | 8.5mA | 18V | 5V to 16V | I2C | -40°C to +125°C | Surface Mount | ||||||||
Allegro MicroSystems
A5932 Series NMOS Three-Phase Sinusoidal Sensorless Fan Controller - QFN-24
|
Qty
Unit Price
1,500
$1.45
|
0 | 24 Weeks | Reel | QFN-24EP | Brushless DC | Triple | 11mA | 5.5V to 50V | I2C | -40°C to +150°C | Surface Mount | ||||||||||
Allegro MicroSystems
A5932 Series NMOS Three-Phase Sinusoidal Sensorless Fan Controller - TSSOP-24-EP
|
Qty
Unit Price
4,000
$1.21
|
0 | 24 Weeks | Reel | TSSOP-24EP | Brushless DC | Triple | 11mA | 5.5V to 50V | I2C | -40°C to +105°C | Surface Mount | ||||||||||
Allegro MicroSystems
A5932 Series NMOS Three-Phase Sinusoidal Sensorless Fan Controller - TSSOP-24-EP
|
Qty
Unit Price
4,000
$1.56
|
0 | 24 Weeks | Reel | TSSOP-24EP | Brushless DC | Triple | 11mA | 5.5V to 50V | I2C | -40°C to +150°C | Surface Mount | ||||||||||
Allegro MicroSystems
A5932 Series 50 V NMOS Three-Phase Sinusoidal Sensorless Fan Controller - QFN-24
|
Qty
Unit Price
6,000
$1.13
|
0 | 30 Weeks | Reel | QFN-24EP | Brushless DC | Triple | 11mA | 5.5V to 50V | I2C | -40°C to +105°C | Surface Mount | ||||||||||
Allegro MicroSystems
A5931 Series 16 V 3 A Three-Phase Sensorless Fan Driver IC - QFN-24-EP
|
Qty
Unit Price
1,500
$1.26
|
0 | 30 Weeks | Reel | QFN-24EP | Brushless DC | Triple | 3A | 8.5mA | 18V | 5V to 16V | I2C | -40°C to +105°C | Surface Mount | ||||||||
Allegro MicroSystems
A5932 Series NMOS Three-Phase Sinusoidal Sensorless Fan Controller - TSSOP-24-EP
|
Qty
Unit Price
4,000
$1.21
|
0 | 24 Weeks | Reel | TSSOP-24EP | Brushless DC | Triple | 11mA | 5.5V to 50V | I2C | -40°C to +105°C | Surface Mount | ||||||||||
Allegro MicroSystems
A5941 Series Automotive Half Bridge Three-Phase Sensorless Fan Driver - SOIC-10
|
Qty
Unit Price
3,000
$0.90
|
0 | 24 Weeks | Reel | Half Bridge | Triple | 10mA | 7mA | 400kHz | 18V | -40°C to +105°C | |||||||||||
Allegro MicroSystems
A5940 Series 18 V Three Phase Sensorless Sinusoidal Fan Driver - DFN-10
|
Qty
Unit Price
1,500
$0.69
3,000
$0.68
4,500
$0.67
|
0 | 24 Weeks | Reel | Half Bridge | Triple | 2.7A | 8mA | 18V | -40°C to +105°C | ||||||||||||
Allegro MicroSystems
A5947 Series 40 V 3.6 A Three-Phase Sensorless Fan Driver IC - TSSOP-20-EP
|
Qty
Unit Price
4,000
$1.38
|
0 | 10 Weeks | Reel | Half Bridge | 40V | Triple | 3.6A | 13.5mA | 400kHz | 40V | -40°C to +105°C | ||||||||||
|
Qty
Unit Price
6,000
$0.77
|
0 | 24 Weeks | Reel | QFN-16EP | Brushed DC | Dual | 3A | 5.8mA | 5.5V to 40V | 100ns | 100ns | PWM | -40°C to +105°C | Surface Mount | ||||||||
Allegro MicroSystems
A5947 Series 40 V 3.6 A Three-Phase Sensorless Fan Driver IC - TSSOP-20-EP
|
Qty
Unit Price
4,000
$1.58
|
0 | 24 Weeks | Reel | TSSOP-20EP | Brushless DC | Triple | 3.6A | 13.5mA | 4V to 40V | I2C | -40°C to +125°C | Surface Mount | |||||||||
Allegro MicroSystems
A5947 Series Automotive Three-Phase Sensorless Fan Driver IC - TSSOP-20-EP
|
Qty
Unit Price
4,000
$1.72
|
0 | 24 Weeks | Reel | TSSOP-20EP | Brushless DC (BLDC) | Triple | 3.6A | 13.5mA | 4V to 40V | I2C | -40°C to +125°C | Surface Mount | |||||||||
Allegro MicroSystems
A5950G Series 40 V 3 A Half Bridge PWM DC Motor Driver - TSSOP-16-EP
|
Qty
Unit Price
4,000
$1.01
|
0 | 10 Weeks | Reel | TSSOP-16EP | Brushed DC | Dual | 3A | 5.8mA | 5.5V to 40V | 100ns | 100ns | PWM | -40°C to +150°C | Surface Mount | |||||||
Allegro MicroSystems
A5950G Series 40 V 3 A Full Bridge PWM DC Motor Driver - TSSOP-16-EP
|
Qty
Unit Price
4,000
$0.875
|
0 | 24 Weeks | Reel | TSSOP-16EP | Brushed DC | Dual | 3A | 5.8mA | 5.5V to 40V | 100ns | 100ns | PWM | -40°C to +105°C | Surface Mount | |||||||
Allegro MicroSystems
A5977G Series 5.5 V 2.8 A Microstepping DMOS Motor Driver - TSSOP-28-EP
|
Qty
Unit Price
4,000
$1.29
|
0 | 24 Weeks | Reel | TSSOP-28 | Stepper | 8V to 40V | Quad | 2.8A | 12mA | 7V | 3V to 5.5V | -40°C to +105°C | Surface Mount | ||||||||
Allegro MicroSystems
A5976G Series 5.5 V 2.8 A Microstepping DMOS Motor Driver - TSSOP-28-EP
|
Qty
Unit Price
4,000
$1.29
|
0 | 24 Weeks | Reel | TSSOP-28 | Stepper | 8V to 40V | Quad | 2.8A | 12mA | 7V | 3V to 5.5V | -40°C to +105°C | Surface Mount | ||||||||
Allegro MicroSystems
A5984G Series 40 V 2 A Half Bridge Microstepping DMOS Motor Driver - TSSOP-24-EP
|
Qty
Unit Price
4,000
$1.04
|
0 | 24 Weeks | Reel | TSSOP-24EP | Stepper | Quad | 2A | 7.5mA | 8V to 40V | -40°C to +105°C | Surface Mount |
Added to Your Shopping Cart