| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Collector Current @ 25C | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
STMicroelectronics STGB14NC60K Series 600 V 14 A Surface Mount Short-Circuit Rugged IGBT - D2PAK | Qty Unit Price 1,000 $0.67 2,000 $0.665 3,000 $0.66 5,000 $0.65 10,000 $0.64 | 50,000 Ready to Ship! | 14 Weeks | 2528 | Reel | TO-263-3 (D2PAK) | 600V | 25A | 80W | 20V | 50A | 2.1V | 22.5ns | 116ns | 34.4nC | 37ns | 100nA | 760pF | 62.5°C/W | -55°C to +150°C | 3 | Surface Mount |
onsemi ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA | Qty Unit Price 2,500 $1.05 5,000 $1.04 | 30,000 Ready to Ship! | 31 Weeks | 2439 | Reel | TO-252AA | 400V | 21A | 150W | 4µs | 15µs | Surface Mount | ||||||||||
STMicroelectronics STGF7NC60HD Series 600 V 10 A N-Channel Very Fast PowerMESH IGBT - TO-220FP | Qty Unit Price 1 $0.81 50 $0.785 200 $0.765 1,000 $0.745 3,000 $0.705 | 8,815 Ready to Ship! | N/A | 1547 | Tube | TO-220FP (TO-220FPAB) | 600V | 10A | 25W | 18.5ns | 72ns | |||||||||||
| Qty Unit Price 60 $20.07 120 $19.96 180 $19.90 240 $19.86 300 $19.72 | 5,040 Ready to Ship! | 22 Weeks | 2530 | Tube | Through Hole | |||||||||||||||||
| Qty Unit Price 30 $2.99 120 $2.94 450 $2.89 750 $2.88 1,500 $2.82 | 4,770 Ready to Ship! | 19 Weeks | 2526 | Tube | TO-247-3 | 650V | 90A | 395W | 20V | 300A | 1.65V | 28ns | 174ns | 160nC | 92ns | 100nA | 4200pF | -40°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 1,000 $1.19 2,000 $1.18 3,000 $1.17 5,000 $1.16 | 4,000 Ready to Ship! | 15 Weeks | 2536 | Reel | TO-263-3 (D2PAK) | 650V | 60A | 258W | 20V | 120A | 1.55V | 31.6ns | 115ns | 80nC | 140ns | 250µA | 2490pF | 62.5°C/W | -55°C to +175°C | 3 | Surface Mount | |
| Qty Unit Price 1 $1.61 40 $1.59 150 $1.57 500 $1.55 2,000 $1.50 | 3,614 Ready to Ship! | 30 Weeks | 2305 | Tube | TO-220-3 (TO-220AB) | 430V | 21A | 150W | 0.7µs | 4.8µs | Flange Mount | |||||||||||
| Qty Unit Price 2,500 $0.64 5,000 $0.635 7,500 $0.63 10,000 $0.625 12,500 $0.615 | 2,500 Ready to Ship! | 31 Weeks | 2525 | Reel | TO-252-3 (DPAK) | 430V | 41A | 150W | 1.25V | 4µs | 10µs | 21nC | 1°C/W | -55°C to +175°C | 3 | Surface Mount | ||||||
STMicroelectronics STGD19N40LZ Series 390 V 25 A Automotive-Grade Internally Clamped IGBT - DPAK-3 | Qty Unit Price 2,500 $0.80 5,000 $0.79 7,500 $0.785 10,000 $0.775 | 2,500 Ready to Ship! | 14 Weeks | 2421 | Reel | TO-252-3 (DPAK) | 390V | 125W | 16V | 40A | 1.5V | 650ns | 13.5µs | 17nC | 625µA | 730pF | 100°C/W | -55°C to +175°C | 3 | Surface Mount | ||
Littelfuse - IXYS IXGT25N250 Series 2500 V 60 A Through Hole High Voltage IGBT- TO-268 | Qty Unit Price 400 $32.54 | 2,000 Ready to Ship! | 39 Weeks | 2429 | Reel | TO-268 (D3PAK) | 2500V | 60A | 250W | 2.9V | 68ns | 209ns | 75nC | 233ns | Surface Mount | |||||||
| Qty Unit Price 240 $1.36 720 $1.34 1,200 $1.33 2,400 $1.32 4,800 $1.31 | 1,556 Ready to Ship! | 19 Weeks | 2404 | Tube | TO-247-3 | 650V | 40A | 136W | 20V | 60A | 1.35V | 16ns | 210ns | 128nC | 70ns | 100nA | 1310pF | -40°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 1,000 $0.64 2,000 $0.63 3,000 $0.625 5,000 $0.62 10,000 $0.605 | 1,000 Ready to Ship! | 19 Weeks | 2308 | Reel | TO-263-3 (D2PAK) | 650V | 35A | 105W | 20V | 60A | 1.35V | 12ns | 117ns | 38nC | 50µA | 930pF | -40°C to +175°C | 3 | Surface Mount | |||
STMicroelectronics IGBT Transistors Trench gate field-stop IGBT M series, 650 V 15 A low loss | Qty Unit Price 1,000 $0.835 2,000 $0.825 3,000 $0.82 4,000 $0.815 5,000 $0.80 | 1,000 Ready to Ship! | 15 Weeks | 2532 | Reel | TO-263-3 (D2PAK) | 650V | 30A | 136W | 20V | 60A | 1.55V | 24ns | 93ns | 45nC | 142ns | 250nA | 1250pF | 62.5°C/W | -55°C to +175°C | 3 | Surface Mount |
| Qty Unit Price 1,000 $0.58 2,000 $0.57 4,000 $0.565 5,000 $0.56 15,000 $0.545 | 1,000 Ready to Ship! | 15 Weeks | 2520 | Tube | TO-220-3 (TO-220AB) | 650V | 20A | 115W | 20V | 40A | 1.55V | 19ns | 91ns | 28nC | 96ns | 250µA | 840pF | 62.5°C/W | -55°C to +175°C | 3 | Through Hole | |
STMicroelectronics A1P35S12M3 Series 1200 V 35 A Trench Gate Field-Stop IGBT - ACEPACK™ 1 | Qty Unit Price 1 $43.24 4 $42.71 20 $42.11 40 $41.85 125 $41.18 | 987 Ready to Ship! | 20 Weeks | 2345 | Tray | 1200V | 250W | 20V | 70A | 1.95V | 122ns | 142ns | 163nC | 140ns | 500nA | 2154pF | 0.55°C/W | -40°C to +150°C | 22 | Chassis Mount | ||
STMicroelectronics STGWA30 Series 650 V 50 A Through Hole Trench Gate Field Stop IGBT - TO-247-3 | Qty Unit Price 600 $1.48 1,200 $1.47 1,800 $1.46 3,000 $1.44 | 600 Ready to Ship! | 14 Weeks | 2517 | Tube | TO-247-3 | 650V | 50A | 167W | ±20V | 90A | 1.65V | 18.4ns | 71ns | 90nC | 115ns | 250nA | 1570pF | 50°C/W | -55°C to +175°C | 3 | Through Hole |
| Qty Unit Price 30 $1.49 120 $1.47 600 $1.44 1,200 $1.43 3,750 $1.40 | 600 Ready to Ship! | N/A | 1426 | Tube | TO-3P | 650V | 60A | 260W | 20V | 120A | 1.55V | 37ns | 146ns | 149nC | 250nA | 3659pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 1 $0.685 50 $0.67 250 $0.65 1,000 $0.63 4,000 $0.60 | 600 Ready to Ship! | N/A | 1414 | Tube | TO-3P | 650V | 80A | 283W | 20V | 160A | 1.6V | 40ns | 142ns | 210nC | 250nA | 5412pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 1 $1.88 40 $1.85 150 $1.82 500 $1.80 2,000 $1.75 | 600 Ready to Ship! | 14 Weeks | 1422 | Tube | TO-3P | 650V | 80A | 375W | 20V | 240A | 1.6V | 66ns | 210ns | 306nC | 250nA | 7792pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
STMicroelectronics HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - Max247 | Qty Unit Price 1 $10.50 10 $10.34 30 $10.26 125 $10.16 300 $10.00 | 600 Ready to Ship! | N/A | 1439 | Tube | MAX-247 | 650V | 120A | 469W | 84ns | 280ns | Through Hole | ||||||||||
Infineon IHW30N160R5 Series 1600 V 60 A Through Hole Reverse Conducting IGBT - TO247-3 | Qty Unit Price 30 $1.97 120 $1.94 450 $1.92 1,200 $1.90 3,000 $1.86 | 570 Ready to Ship! | 19 Weeks | 2421 | Tube | TO-247-3 | 1600V | 60A | 263W | 20V | 90A | 1.85V | 290ns | 205nC | 100nA | 1500pF | -40°C to +175°C | 3 | Through Hole | |||
| Qty Unit Price 30 $8.39 90 $8.33 150 $8.30 450 $8.24 750 $8.18 | 564 Ready to Ship! | 27 Weeks | 2508 | Tube | TO-247-3 | 1.8V | 120A | 600W | 20V | 200A | 1.8V | 70nC | 25ns | 2230pF | 0.25°C/W | -55°C to +175°C | Through Hole | |||||
Infineon IKW40N65: 650 V 79 A TRENCHSTOPTM 5 High Speed Soft Switching IGBT - PG-TO-247-3 | Qty Unit Price 30 $1.90 120 $1.88 450 $1.85 1,200 $1.83 3,000 $1.80 | 510 Ready to Ship! | 19 Weeks | 2535 | Tube | TO-247-3 | 650V | 79A | 230W | ±20V | 160A | 135V | 19ns | 130ns | 95nC | 73ns | 2500pF | -40°C to +175°C | Through Hole | |||
| Qty Unit Price 6 $298.51 12 $296.05 18 $294.63 24 $293.62 30 $290.43 | 456 Ready to Ship! | 26 Weeks | 2323 | Tray | 750V | 820A | 714W | 20V | 1640A | 1.3V | 0.28µs | 0.94µs | 4400nC | 400nA | 80nF | -40°C to +150°C | ||||||
| Qty Unit Price 450 $3.08 900 $3.06 1,350 $3.05 1,800 $3.04 2,250 $3.00 | 450 Ready to Ship! | N/A | 2538 | Reel |
Added to Your Shopping Cart