Référence fabricant
2-2303815-1
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1200 par Bag | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2-2303815-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesTE-ICT is introducing an additional manufacturing location in China. CN will be added for those PNs manufactured in China to indicate the country of origin. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted via ict-ppap-request@te.com or ePPAP system. PPAPs will be completed by part family and will be available upon request only. All PPAP requests must be received within 14 days of receipt of this notification.Reason for Changes:Dear Customer, we hereby inform you of this change. TE-ICT will be adding a new manufacturing location to supply the APAC region. IMPORTANT: All products built in TE s approved locations can be used interchangeably in the field.
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1200 par Bag